
This C&K CCM05-5798 is a 50-contact HDR surface mount backplane connector with a straight body orientation and a maximum current rating of 0.5A. It has a terminal pitch of 0.635mm and is designed for surface mount applications. The connector is rated for operation between -20°C and 60°C. It features a compact design with a length of 51.46mm, a depth of 13.7mm, and a height of 4mm.
C&K CCM05-5798 technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 51.46 |
| Product Depth (mm) | 13.7 |
| Product Height (mm) | 4 |
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM05-5798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.