Conn D-Subminiature PIN 50 POS Wire Wrap ST Thru-Hole 50Terminal 1Port
C&K DDME 50P NMB F179A-FR022 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.