Rotary switch, SP3T, 3 positions, 90° angle of throw, miniature. Features a flatted shaft actuator with a 14.86mm length and 3.96mm diameter, terminating in PC pins. Rated for 4A at 125VAC/28VDC and 250VAC (CSA/UL), with an electrical life of 10,000 cycles. Panel mountable with a 8.08mm round cutout, operating within a -30°C to 65°C temperature range.
C&K FA0508RS02Q technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 14.86 |
| Actuator Diameter (mm) | 3.96 |
| Thread Length (mm) | 6.35 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 17.78 |
| Product Height (mm) | 33.66 |
| Body Length (mm) | 15.88 |
| Body Depth (mm) | 17.78 |
| Body Height (mm) | 12.45 |
| Terminal Length (mm) | 5.49 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 8.08(Round) |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 3 |
| Switch Function | Miniature |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K FA0508RS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.