The H1417U-T-F-2-WC-N-B-2 is a SP3T flat key tumbler lock with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a power rating of 0.4W at 20VAC or 20VDC. The lock features a 90-degree angle of throw and is designed for panel mounting. It operates within a temperature range of -30°C to 85°C.
C&K H1417U-T-F-2-WC-N-B-2 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Flat Key |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Angle of Throw | 90° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K H1417U-T-F-2-WC-N-B-2 to view detailed technical specifications.
No datasheet is available for this part.