The MTB1-10PBL57-01-FR022 is a microminiature connector with 10-pin contacts, a 1.27mm terminal pitch, and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. The connector has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 2.5A. It is rated for 150VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Microminiature |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 150VAC |
| Tradename | MicropinTM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |