Conn Microminiature PIN 20 POS 1.27mm Solder RA Thru-Hole Medical
Checking distributor stock and pricing after the page loads.
| Type | Microminiature |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |