This microminiature connector features a right-angle body orientation and a termination method of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for 150VAC and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Microminiature |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |