The 4LA chip antenna from C-Max operates at a frequency of 77.5kHz. It has a height of 130mm and a length of 490mm, with a width of 700mm. The antenna is lead free and packaged in bulk. It is designed for use in RF and wireless applications.
Sign in to ask questions about the C-Max 4LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Max 4LA technical specifications.
| Frequency | 77.5kHz |
| Height | 130mm |
| Lead Free | Lead Free |
| Length | 490mm |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | BNC |
| Width | 700mm |
| RoHS | Compliant |
Download the complete datasheet for C-Max 4LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.