Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
C MAX
CMA-40-19
Datasheet
C-Max
CMA-40-19
Not Recommended for New Design
ANTENNA WATCH 40KHZ 19MM
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
ANTENNA WATCH 40KHZ 19MM
Frequency
40kHz
Mounting
Chassis Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
40kHz
Lead Free
Lead Free
Length
19mm
Mount
Chassis Mount
Number of Bands
1
Package Quantity
100
Packaging
Bulk
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account