
ANTENNA WATCH SLG 60KHZ 24MM
Checking distributor stock and pricing after the page loads.
| Frequency | 60kHz |
| Lead Free | Lead Free |
| Length | 24mm |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |