C-Max CMA-77-100 technical specifications.
| Frequency | 77.5kHz |
| Height | 0.25inch |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for C-Max CMA-77-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.