SOUNDER/STROBE 24VDC
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Reach SVHC Compliant | No |
| Weight | 5.6kg |
| Width | 145mm |
| RoHS | Not Compliant |