BEACON, 115VAC, 5J, AMBER/RED
Checking distributor stock and pricing after the page loads.
| Height | 81mm |
| Input Current | 130mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 115V |
| Max Supply Voltage | 115V |
| Min Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | V4 |
| RoHS | Compliant |
