C&S FL40/N50/A/RN technical specifications.
| Current Rating | 35mA |
| Height | 81mm |
| Length | 81mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 230V |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C&S FL40/N50/A/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.