Sounder, Yodal, Multiple Tones, 100dB, 24VDC, 26mA, IP54, IP65, 85mm Ext. Depth
Checking distributor stock and pricing after the page loads.
| Height | 89mm |
| Input Current | 20mA |
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | YO3 |
| RoHS | Compliant |