C&S YA30/N/RF technical specifications.
| Height | 89mm |
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | YO3 |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for C&S YA30/N/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.