C&S YA40/D/WN technical specifications.
| Input Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | YO4 |
| RoHS | Compliant |
Download the complete datasheet for C&S YA40/D/WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.