Sounder, Yodal Alarm, 240V
Checking distributor stock and pricing after the page loads.
| Height | 216mm |
| Input Current | 300mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 230V |
| Reach SVHC Compliant | Unknown |
| Series | YO8 |
| Width | 216mm |
| RoHS | Compliant |