The YL4 Series power supply has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 12V. The power supply measures 179mm in height and 88mm in width. It does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&S YL40/B25/A/WN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 179mm |
| Input Current | 20mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | YL4 |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C&S YL40/B25/A/WN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.