Sounder/beacon, 12V, White/red
Checking distributor stock and pricing after the page loads.
| Height | 179mm |
| Input Current | 20mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | YL4 |
| Width | 88mm |
| RoHS | Compliant |