C&S YL40/L50/R/RN technical specifications.
| Height | 183mm |
| Input Current | 20mA |
| Max Supply Voltage (AC) | 115V |
| Max Supply Voltage | 115V |
| Min Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | YL4 |
| RoHS | Compliant |
Download the complete datasheet for C&S YL40/L50/R/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.