
The YL40/N50/A/RN indicator LED from C&S features a red color and orange lens color. It operates within a temperature range of -25°C to 55°C and can handle an input current of up to 20mA. The device is rated for a maximum supply voltage of 230V AC and DC. It measures 179mm in height and 88mm in width, with a weight of 0.57kg.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Height | 179mm |
| Input Current | 20mA |
| Lens Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Weight | 0.57kg |
| Width | 88mm |
| RoHS | Compliant |
