C&S YR40/D/RN/FP/S technical specifications.
| Height | 92mm |
| Input Current | 13mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | Yodac |
| RoHS | Compliant |
Download the complete datasheet for C&S YR40/D/RN/FP/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
