Sign in to ask questions about the C-Ton BDR-999G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton BDR-999G technical specifications.
| Height | 106mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount, Brackets, Chassis |
| Number Of Characters Per Row | 3.5 |
| Packaging | Box |
| Series | BDR |
| Termination | Screw |
| Width | 269mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton BDR-999G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
