The DK101 panel meter features an LCD display with an accuracy of 0.1%. It has a height of 24.4mm and a width of 60.2mm. The device is designed for surface mount and panel mounting. It operates within a temperature range of 0 to 50°C. The DK101 contains lead and is part of the DK100/300 series.
Sign in to ask questions about the C-Ton DK101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK101 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Panel |
| Package Quantity | 1 |
| Series | DK100/300 |
| Termination | PC Pins |
| Width | 60.2mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
