
The DK103 panel meter features a 3.5 character per row LCD display, suitable for industrial automation and control applications. It has a panel mount design and can operate within a temperature range of 0°C to 50°C. The DK103 contains lead and is designed for use with PC pin termination.
C-Ton DK103 technical specifications.
| Display Type | LCD |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK100/300 |
| Termination | PC Pin |
| Width | 60.2mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
