The DK173 is a 30mm LCD panel meter with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a panel mount design with solder termination. The meter has a height of 30mm and a width of 60mm, with a weight of 0.055lb. The DK173 contains lead and is part of the DK170 series.
Sign in to ask questions about the C-Ton DK173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK173 technical specifications.
| Display Type | LCD |
| Height | 30mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK170 |
| Termination | Solder |
| Weight | 0.055lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.