C-Ton DK175 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 30mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Package Quantity | 1 |
| Series | DK170 |
| Termination | PC Pins |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
