
The DK178 panel meter features an LCD display with an accuracy of 0.1%. It has a height of 30mm and a width of 60mm, and is designed for panel mounting via screws. The meter operates within a temperature range of 0 to 50°C. It is manufactured with lead-free materials.
C-Ton DK178 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Package Quantity | 1 |
| Series | DK170 |
| Termination | PC Pins |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
