
The DK193 is a 13-contact panel meter with an LCD display, suitable for industrial automation and control applications. It operates within a temperature range of 0 to 50°C and is designed for use with lead-free components. The meter features a nominal supply current of 3.5mA and is part of the DK191 EPIC Loop series. It is mounted on a panel via a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Series | DK191 EPIC Loop |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
