C-Ton DK194 technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Series | DK191 EPIC Loop |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
