C-Ton DK196-XEC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Package Quantity | 1 |
| Series | DK190V-XEC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK196-XEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.