
The DK198 is a 6-contact panel meter with an LCD display, suitable for industrial automation and control applications. It operates within a temperature range of 0 to 50°C and is compliant with lead-free standards. The meter is designed for panel mounting with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 6 |
| Series | DK190V EPIC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
