
C-Ton DK199 technical specifications.
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 6 |
| Series | DK190V EPIC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK199 to view detailed technical specifications.
No datasheet is available for this part.
