C-Ton DK204 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 24mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | DK200 |
| Termination | PC Pins |
| Width | 43.9mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.