
3.5-digit LCD panel voltmeter for DC voltage measurement, featuring a 24.4mm height and 60.2mm width for panel mounting. Operates within a 0°C to 50°C temperature range and utilizes PC pin termination. This component is designed for industrial automation and control applications.
C-Ton DK301 technical specifications.
| Display Type | LCD |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK100/300 |
| Termination | PC Pin |
| Width | 60.2mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
