Sign in to ask questions about the C-Ton DK432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK432 technical specifications.
| Display Type | LCD |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK100/300 |
| Termination | PC Pin |
| Width | 60.2mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.