
Digital panel mount voltmeter featuring an LCD display with 3.5 characters per row. Designed for industrial automation, this meter operates within a 0°C to 50°C temperature range and mounts directly into panels. It utilizes PC pin termination and has 13 contacts.
C-Ton DK501 technical specifications.
| Display Type | LCD |
| Height | 24.1mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Series | DK500 |
| Termination | PC Pin |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
