The DK502 is a 13-contact panel meter with an LCD display, suitable for industrial automation and control applications. It operates within a temperature range of 0 to 50°C and weighs 0.216lb. The panel meter features a termination of PC Pin and a series designation of DK500. It is designed for panel mounting and is part of the DK500 series.
C-Ton DK502 technical specifications.
| Display Type | LCD |
| Height | 24.1mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Series | DK500 |
| Termination | PC Pin |
| Weight | 0.216lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
