
The DK505 is a 13-contact snap-in panel meter from C-Ton, featuring a 0.1% accuracy LCD display. It measures 60mm in width and 24.1mm in height, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The DK505 is designed for industrial automation and control applications, with a PC pin termination and a single unit package quantity.
Sign in to ask questions about the C-Ton DK505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK505 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 24.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK500 |
| Termination | PC Pins |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
