
The DK532 panel meter from C-Ton features an LCD display with an accuracy of 0.1%. It is designed for surface mount or panel mounting and has a height of 24.4mm and a width of 60.2mm. The meter operates within a temperature range of 0°C to 50°C. It is part of the DK100/300 series and has PC pins for termination.
Sign in to ask questions about the C-Ton DK532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK532 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Panel |
| Package Quantity | 1 |
| Series | DK100/300 |
| Termination | PC Pins |
| Width | 60.2mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.