This panel meter features a 13-contact LCD display with a nominal supply current of 3.5mA and operates within a temperature range of 0-50°C. It is part of the DK540-580 EPIC series and has a termination type of PC Pin. The meter is designed for use in industrial automation and control applications, specifically in panel components and meters.
C-Ton DK572 technical specifications.
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Series | DK540-580 EPIC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.