This 13-contact panel meter features an LCD display and operates within a temperature range of 0°C to 50°C. It is part of the DK540-580 EPIC series and has a nominal supply current of 3.5mA. The meter is designed for panel mounting and has a termination type of PC Pin.
C-Ton DK573 technical specifications.
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Series | DK540-580 EPIC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.