C-Ton DK635 technical specifications.
| Accuracy | 1% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Package Quantity | 1 |
| Series | DK630-640 |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.