
The DK731 panel meter features an LCD display with an accuracy of 0.1%. It has a height of 18.3mm and a width of 34mm, making it suitable for panel mounting. The meter operates within a temperature range of 0-60°C and is compliant with lead-free standards. It is part of the DK720-730 series and is supplied individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 18.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | DK720-730 |
| Termination | PC Pins |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.