C-Ton DK735 technical specifications.
| Display Type | LCD |
| Height | 18.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK720-730 |
| Termination | PC Pin |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.