The DK737 panel meter features an LCD display with an accuracy of 0.1%. It measures 18.3mm in height and 34mm in width. The device is designed for panel mounting and is compliant with lead-free standards. It operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the C-Ton DK737 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK737 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 18.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | DK720-730 |
| Termination | PC Pins |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK737 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.