
This 13-contact snap-in panel meter features an LCD display and operates within a temperature range of 0°C to 50°C. It has a nominal supply current of 3.5mA and is part of the DK740-770 EPIC series. The meter is designed for industrial automation and control applications and is mounted via snap-in installation. The product contains lead and is terminated with PC pins.
Sign in to ask questions about the C-Ton DK741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK741 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Nominal Supply Current | 3.5mA |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK740-770 EPIC |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.