
The DK743 panel meter features a 13-contact design with a nominal supply current of 3.5mA. It is part of the DK740-770 EPIC series and has a termination type of PC Pin. The device is suitable for use in industrial automation and control applications, particularly in panel meter configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 4.5 |
| Number of Contacts | 13 |
| Series | DK740-770 EPIC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.