
The DK753 panel meter from C-Ton features a 0.1% accuracy LCD display and a snap-in mount design. It operates within a temperature range of 0°C to 50°C and has a nominal supply current of 3.5mA. The meter contains lead and is part of the DK740-770 EPIC series. It has 13 contacts and is terminated with PC pins.
C-Ton DK753 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Nominal Supply Current | 3.5mA |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK740-770 EPIC |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.